XHP50D-00-0000-0D00J20DT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 84
Unit Price: kr.28.53000
Datasheet
LED Lighting XLamp® XHP50.3 White, Cool 7000K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D00J20DT

DigiKey Part Number
90-XHP50D-00-0000-0D00J20DTTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D00J20DTCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D00J20DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D00J20DT
Description
LED XLAMP COOL WHITE 7000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 7000K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
7000K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D00J40DTCree LED8490-XHP50D-00-0000-0D00J40DTCT-NDkr.28.53000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.39000kr.27.39
10kr.26.01900kr.260.19
50kr.25.28020kr.1,264.01
100kr.23.28050kr.2,328.05
200kr.21.17150kr.4,234.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.82950kr.9,914.75
1.000kr.18.25926kr.18,259.26
Manufacturers Standard Package
Unit Price without VAT:kr.27.39000
Unit Price with VAT:kr.34.23750