
XHP50B-00-0000-0D0UH435H | |
|---|---|
DigiKey Part Number | 90-XHP50B-00-0000-0D0UH435H-ND |
Manufacturer | |
Manufacturer Product Number | XHP50B-00-0000-0D0UH435H |
Description | LED XLAMP WARM WHT 3500K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.2 White, Warm 3500K 2-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 128 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.5A |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 3500K 2-Step MacAdam Ellipse | Supplier Device Package 2020 |
Flux @ 85°C, Current - Test 1005lm (970lm ~ 1040lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 1073lm (Typ) | Height - Seated (Max) 0.143" (3.63mm) |
Current - Test 700mA | Thermal Resistance of Package 0.6°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.87354 | kr.12,936.77 |
| Unit Price without VAT: | kr.25.87354 |
|---|---|
| Unit Price with VAT: | kr.32.34193 |

