
XHP50B-00-0000-0D0BJ20E6 | |
|---|---|
DigiKey Part Number | XHP50B-00-0000-0D0BJ20E6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP50B-00-0000-0D0BJ20E6 |
Description | LED XLAMP WARM WHT 3500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.2 White, Warm 3500K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 3A, 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2-SMD |
CCT (K) 3500K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 1080lm (1040lm ~ 1120lm) | Height - Seated (Max) 0.143" (3.63mm) |
Current - Test 1.4A, 700mA | Thermal Resistance of Package 1.2°C/W |
Voltage - Forward (Vf) (Typ) 6V, 12V | Base Product Number |
Lumens/Watt @ Current - Test 138 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.67520 | kr.10,837.60 |
| Unit Price without VAT: | kr.21.67520 |
|---|---|
| Unit Price with VAT: | kr.27.09400 |





