XHP50B-00-0000-0D00K20E5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.26.36172
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.53336
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.53336
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.25.87354
Datasheet
Image for XHP50B-00-0000-0D00K20E5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50B-00-0000-0D00K20E5

DigiKey Part Number
90-XHP50B-00-0000-0D00K20E5-ND
Manufacturer
Manufacturer Product Number
XHP50B-00-0000-0D00K20E5
Description
LED XLAMP COOL WHITE 6500K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.2 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
159 lm/W
Mfr
CRI (Color Rendering Index)
68 (Typ)
Series
Current - Max
1.5A
Packaging
Bulk
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
6500K
Supplier Device Package
2020
Flux @ 85°C, Current - Test
1245lm (1200lm ~ 1290lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
1328lm (Typ)
Height - Seated (Max)
0.143" (3.63mm)
Current - Test
700mA
Thermal Resistance of Package
0.6°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50B-00-0000-0D00K20CBCree LED090-XHP50B-00-0000-0D00K20CB-NDkr.26.36172Parametric Equivalent
XHP50B-00-0000-0D00K20E1Cree LED090-XHP50B-00-0000-0D00K20E1-NDkr.27.53336Parametric Equivalent
XHP50B-00-0000-0D00K20E2Cree LED090-XHP50B-00-0000-0D00K20E2-NDkr.27.53336Parametric Equivalent
XHP50B-00-0000-0D00K20E4Cree LED090-XHP50B-00-0000-0D00K20E4-NDkr.25.87354Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.25.87354kr.12,936.77
Manufacturers Standard Package
Unit Price without VAT:kr.25.87354
Unit Price with VAT:kr.32.34193