
CMA1303-0000-000N0U0A57G | |
|---|---|
DigiKey Part Number | 90-CMA1303-0000-000N0U0A57G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1303-0000-000N0U0A57G |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 58 lm/W |
Packaging Bulk | Current - Max 350mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 116° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 729lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.16.49030 | kr.1,649.03 |
| Unit Price without VAT: | kr.16.49030 |
|---|---|
| Unit Price with VAT: | kr.20.61288 |

