XHP35B-H0-0000-0D0HB40E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.89606
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.89606
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.89606
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.89606
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.36006
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.42.50000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.36006
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.42.50000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.05613
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.26.62413
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.05613
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.26.62413
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.05613
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.26.62413
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-H0-0000-0D0HB40E3

DigiKey Part Number
90-XHP35B-H0-0000-0D0HB40E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP35B-H0-0000-0D0HB40E3
Description
LED XLAMP COOL WHITE 2700K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Cool 2700K 2-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
425lm (410lm ~ 440lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
108 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.109" (2.78mm)
Thermal Resistance of Package
0.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.89606kr.16,896.06
Manufacturers Standard Package
Unit Price without VAT:kr.16.89606
Unit Price with VAT:kr.21.12008