
XHP35B-00-0000-0DPZC230G | |
|---|---|
DigiKey Part Number | 90-XHP35B-00-0000-0DPZC230GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0DPZC230G |
Description | XLAMP XHP35B LIGHT EMITTING DIOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 Pro9™ White, Warm 3000K 3-Step MacAdam Ellipse 11.2V 350mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 117 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 700mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 458lm (440lm ~ 475lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.109" (2.78mm) |
Voltage - Forward (Vf) (Typ) 11.2V | Thermal Resistance of Package 0.7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.41.40324 | kr.20,701.62 |
| 1.000 | kr.38.10359 | kr.38,103.59 |
| Unit Price without VAT: | kr.41.40324 |
|---|---|
| Unit Price with VAT: | kr.51.75405 |

