
XHP35B-00-0000-0DPZB435H | |
|---|---|
DigiKey Part Number | 90-XHP35B-00-0000-0DPZB435HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0DPZB435H |
Description | XLAMP XHP35B LIGHT EMITTING DIOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 Pro9™ White, Warm 3500K 2-Step MacAdam Ellipse 11.2V 350mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 108 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 700mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3500K 2-Step MacAdam Ellipse | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 425lm (410lm ~ 440lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.109" (2.78mm) |
Voltage - Forward (Vf) (Typ) 11.2V | Thermal Resistance of Package 0.7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.46.27946 | kr.23,139.73 |
| Unit Price without VAT: | kr.46.27946 |
|---|---|
| Unit Price with VAT: | kr.57.84933 |

