Parametric Equivalent

XHGAWT-02-0000-00000HXE3 | |
|---|---|
DigiKey Part Number  | XHGAWT-02-0000-00000HXE3TR-ND - Tape & Reel (TR) XHGAWT-02-0000-00000HXE3CT-ND - Cut Tape (CT) XHGAWT-02-0000-00000HXE3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XHGAWT-02-0000-00000HXE3  | 
Description  | LED XLAMP COOL WHITE 5000K 3030  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® XH-G White, Cool 5000K 2.9V 65mA 130° 1212 (3030 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 5000K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 29lm (27lm ~ 31lm)  | |
Current - Test  | 65mA  | |
Voltage - Forward (Vf) (Typ)  | 2.9V  | |
Lumens/Watt @ Current - Test  | 154 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 350mA  | |
Viewing Angle  | 130°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1212 (3030 Metric)  | |
Supplier Device Package  | 3030  | |
Size / Dimension  | 0.118" L x 0.118" W (3.00mm x 3.00mm)  | |
Height - Seated (Max)  | 0.072" (1.83mm)  | |
Thermal Resistance of Package  | 20°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 | 
| 10 | kr.2.67500 | kr.26.75 | 
| 50 | kr.2.59960 | kr.129.98 | 
| 100 | kr.2.39360 | kr.239.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.2.17676 | kr.544.19 | 
| 500 | kr.2.03878 | kr.1,019.39 | 
| 1.250 | kr.1.85600 | kr.2,320.00 | 
| 25.000 | kr.1.79201 | kr.44,800.25 | 
| Unit Price without VAT: | kr.2.82000 | 
|---|---|
| Unit Price with VAT: | kr.3.52500 | 








