
XHGAWT-00-0000-00000HXE2 | |
|---|---|
DigiKey Part Number | XHGAWT-00-0000-00000HXE2TR-ND - Tape & Reel (TR) XHGAWT-00-0000-00000HXE2CT-ND - Cut Tape (CT) XHGAWT-00-0000-00000HXE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHGAWT-00-0000-00000HXE2 |
Description | LED XLAMP COOL WHITE 5700K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-G White, Cool 5700K 2.9V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 5700K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (27lm ~ 31lm) | Height - Seated (Max) 0.072" (1.83mm) |
Current - Test 65mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 154 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.2.43600 | kr.24.36 |
| 50 | kr.2.36660 | kr.118.33 |
| 100 | kr.2.17940 | kr.217.94 |
| 200 | kr.1.98195 | kr.396.39 |
| 500 | kr.1.85634 | kr.928.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.73070 | kr.1,730.70 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |







