
XFL12K-H0-0000-0B000A0E3 | |
|---|---|
DigiKey Part Number | 90-XFL12K-H0-0000-0B000A0E3TR-ND - Tape & Reel (TR) 90-XFL12K-H0-0000-0B000A0E3CT-ND - Cut Tape (CT) 90-XFL12K-H0-0000-0B000A0E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL12K-H0-0000-0B000A0E3 |
Description | XLAMP XFL12K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5000K 5.7V 5.6A 125° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 172 lm/W |
Mfr | Current - Max 32A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package 2-SMD |
CCT (K) 5000K | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Flux @ 25°C, Current - Test 5480lm (Typ) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 5.6A | Thermal Resistance of Package 0.1°C/W |
Voltage - Forward (Vf) (Typ) 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.67000 | kr.64.67 |
| 10 | kr.61.43500 | kr.614.35 |
| 50 | kr.59.68860 | kr.2,984.43 |
| 100 | kr.54.96780 | kr.5,496.78 |
| 200 | kr.49.98835 | kr.9,997.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.46.81964 | kr.23,409.82 |
| 1.000 | kr.43.11219 | kr.43,112.19 |
| Unit Price without VAT: | kr.64.67000 |
|---|---|
| Unit Price with VAT: | kr.80.83750 |



