
XEGAPY-H0-0000-000-000000U5001 | |
|---|---|
DigiKey Part Number | 90-XEGAPY-H0-0000-000-000000U5001TR-ND - Tape & Reel (TR) 90-XEGAPY-H0-0000-000-000000U5001CT-ND - Cut Tape (CT) 90-XEGAPY-H0-0000-000-000000U5001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAPY-H0-0000-000-000000U5001 |
Description | XLAMP XEG PC YELLOW LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Yellow 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 360lm | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.36000 | kr.15.36 |
| 10 | kr.14.59200 | kr.145.92 |
| 50 | kr.14.17720 | kr.708.86 |
| 100 | kr.13.05600 | kr.1,305.60 |
| 200 | kr.11.87330 | kr.2,374.66 |
| 500 | kr.11.75040 | kr.5,875.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.24004 | kr.30,720.12 |
| Unit Price without VAT: | kr.15.36000 |
|---|---|
| Unit Price with VAT: | kr.19.20000 |










