Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| XEGAWT-H2-0000-000-00000BT630E | |
|---|---|
| DigiKey Part Number | 90-XEGAWT-H2-0000-000-00000BT630ETR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XEGAWT-H2-0000-000-00000BT630E | 
| Description | LED XLAMP WHITE 3SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | - | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 1A | |
| Voltage - Forward (Vf) (Typ) | 3V | |
| Lumens/Watt @ Current - Test | - | |
| CRI (Color Rendering Index) | 70 | |
| Current - Max | 3A | |
| Viewing Angle | 125° | |
| Mounting Type | Surface Mount | |
| Package / Case | 3-SMD, No Lead | |
| Supplier Device Package | 3-SMD | |
| Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
| Height - Seated (Max) | 0.044" (1.13mm) | |
| Thermal Resistance of Package | 2.4°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.11.87328 | kr.2,968.32 | 
| 500 | kr.11.12064 | kr.5,560.32 | 
| 1.250 | kr.10.24005 | kr.12,800.06 | 
| Unit Price without VAT: | kr.11.87328 | 
|---|---|
| Unit Price with VAT: | kr.14.84160 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark