XEGAWT-H2-0000-000-00000UT330H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H0-0000-000-00000BU20E4

DigiKey Part Number
90-XEGAWT-H0-0000-000-00000BU20E4TR-ND - Tape & Reel (TR)
90-XEGAWT-H0-0000-000-00000BU20E4CT-ND - Cut Tape (CT)
90-XEGAWT-H0-0000-000-00000BU20E4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAWT-H0-0000-000-00000BU20E4
Description
LED XLAMP NEUT WHT 4500K 3SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White, Neutral 4500K 3V 1A 125° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
310lm (300lm ~ 320lm)
Flux @ 25°C, Current - Test
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
103 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
2.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.675
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.29000kr.12.29
10kr.11.67400kr.116.74
50kr.11.34200kr.567.10
100kr.10.44480kr.1,044.48
200kr.9.49855kr.1,899.71
500kr.8.89652kr.4,448.26
1.000kr.8.19200kr.8,192.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.19204kr.24,576.12
Manufacturers Standard Package
Unit Price without VAT:kr.12.29000
Unit Price with VAT:kr.15.36250