Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAWT-H2-0000-000-000000U40E3 | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H2-0000-000-000000U40E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H2-0000-000-000000U40E3 |
Description | LED XLAMP WHITE 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Viewing Angle 125° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 3-SMD, No Lead |
Packaging Tape & Reel (TR) | Supplier Device Package 3-SMD |
Part Status Active | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Color | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 1A | Thermal Resistance of Package 2.4°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Current - Max 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAWT-H2-0000-000-000000U20DT | Cree LED | 0 | 90-XEGAWT-H2-0000-000-000000U20DTTR-ND | kr.10.58576 | Parametric Equivalent |
| XEGAWT-H2-0000-000-000000U20DV | Cree LED | 0 | 90-XEGAWT-H2-0000-000-000000U20DVTR-ND | kr.10.58576 | Parametric Equivalent |
| XEGAWT-H2-0000-000-000000U20E1 | Cree LED | 0 | 90-XEGAWT-H2-0000-000-000000U20E1TR-ND | kr.11.27200 | Parametric Equivalent |
| XEGAWT-H2-0000-000-000000U20E2 | Cree LED | 0 | 90-XEGAWT-H2-0000-000-000000U20E2TR-ND | kr.11.27200 | Parametric Equivalent |
| XEGAWT-H2-0000-000-000000U20E3 | Cree LED | 0 | 90-XEGAWT-H2-0000-000-000000U20E3TR-ND | kr.11.27200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.62440 | kr.3,406.10 |
| 500 | kr.13.57140 | kr.6,785.70 |
| Unit Price without VAT: | kr.13.62440 |
|---|---|
| Unit Price with VAT: | kr.17.03050 |



