XEGAWT-H0-0000-000-00000BU50E1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.30214
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.29056
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.29056
Datasheet
Image for XEGAWT-H0-0000-000-00000BU50E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H0-0000-000-00000BU50E1

DigiKey Part Number
90-XEGAWT-H0-0000-000-00000BU50E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAWT-H0-0000-000-00000BU50E1
Description
LED XLAMP COOL WHITE 6500K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White, Cool 6500K 5-Step MacAdam Ellipse 3V 1A 125° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
123 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
CCT (K)
6500K 5-Step MacAdam Ellipse
Supplier Device Package
2-SMD
Flux @ 85°C, Current - Test
370lm (360lm ~ 380lm)
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Flux @ 25°C, Current - Test
395lm (Typ)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
1A
Thermal Resistance of Package
2.4°C/W
Voltage - Forward (Vf) (Typ)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGAWT-H0-0000-000-00000BU565ECree LED090-XEGAWT-H0-0000-000-00000BU565ETR-NDkr.12.30214Parametric Equivalent
XEGAWT-H2-0000-000-00000BU50E1Cree LED090-XEGAWT-H2-0000-000-00000BU50E1TR-NDkr.15.29056Parametric Equivalent
XEGAWT-H2-0000-000-00000BU565ECree LED090-XEGAWT-H2-0000-000-00000BU565ETR-NDkr.15.29056Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.71632kr.35,148.96
Manufacturers Standard Package
Unit Price without VAT:kr.11.71632
Unit Price with VAT:kr.14.64540