XEGAWT-H0-0000-000-00000BU227E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.54469
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.62440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.11436
Datasheet
Image for XEGAWT-H0-0000-000-00000BU227E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H0-0000-000-00000BU227E

DigiKey Part Number
90-XEGAWT-H0-0000-000-00000BU227ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAWT-H0-0000-000-00000BU227E
Description
LED XLAMP WARM WHT 2700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White, Warm 2700K 5-Step MacAdam Ellipse 3V 1A 125° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
103 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
CCT (K)
2700K 5-Step MacAdam Ellipse
Supplier Device Package
2-SMD
Flux @ 85°C, Current - Test
310lm (300lm ~ 320lm)
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Flux @ 25°C, Current - Test
329lm (Typ)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
1A
Thermal Resistance of Package
2.4°C/W
Voltage - Forward (Vf) (Typ)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGAWT-H0-0000-000-00000BU20E8Cree LED090-XEGAWT-H0-0000-000-00000BU20E8TR-NDkr.10.54469Parametric Equivalent
XEGAWT-H2-0000-000-00000BU20E8Cree LED090-XEGAWT-H2-0000-000-00000BU20E8TR-NDkr.13.62440Parametric Equivalent
XEGAWT-H2-0000-000-00000BU227ECree LED090-XEGAWT-H2-0000-000-00000BU227ETR-NDkr.14.11436Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.13050kr.33,391.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.13050
Unit Price with VAT:kr.13.91313