XEGAPL-H0-0000-000-000000V5001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.88795
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.88795
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.47377
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.64540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.64540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.40285
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.81703
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.20166
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.48660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.48660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.17256
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.64296
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.85884
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.64296
Datasheet
Image for XEGAPL-H0-0000-000-000000V5001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAPL-H0-0000-000-000000V5001

DigiKey Part Number
90-XEGAPL-H0-0000-000-000000V5001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAPL-H0-0000-000-000000V5001
Description
XLAMP XEG PC LIME LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Lime 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
3A
Mfr
Luminous Flux @ Current/Temperature
470lm (460lm ~ 480lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
Current - Test
1A
Supplier Device Package
2-SMD
Voltage - Forward (Vf) (Typ)
3.05V
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Lumens/Watt @ Current - Test
154 lm/W
Height - Seated (Max)
0.044" (1.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGAPL-H0-0000-000-000000V3003Cree LED090-XEGAPL-H0-0000-000-000000V3003TR-NDkr.12.88795Parametric Equivalent
XEGAPL-H0-0000-000-000000V4001Cree LED090-XEGAPL-H0-0000-000-000000V4001TR-NDkr.12.88795Parametric Equivalent
XEGAPL-H0-0000-000-000000V4002Cree LED090-XEGAPL-H0-0000-000-000000V4002TR-NDkr.13.47377Parametric Equivalent
XEGAPL-H0-0000-000-000000V4003Cree LED090-XEGAPL-H0-0000-000-000000V4003TR-NDkr.14.64540Parametric Equivalent
XEGAPL-H0-0000-000-000000V5002Cree LED090-XEGAPL-H0-0000-000-000000V5002TR-NDkr.14.64540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.14.05958kr.42,178.74
Manufacturers Standard Package
Unit Price without VAT:kr.14.05958
Unit Price with VAT:kr.17.57448