XEGAGR-H0-0000-000-000000U4001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.30214
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.65126
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.71632
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.88795
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.15846
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.33024
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.80060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.80060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.80060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.17256
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.17256
Datasheet
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAGR-H0-0000-000-000000U4001

DigiKey Part Number
90-XEGAGR-H0-0000-000-000000U4001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAGR-H0-0000-000-000000U4001
Description
XLAMP XEG GREEN LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
3A
Mfr
Luminous Flux @ Current/Temperature
350lm (340lm ~ 360lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
Wavelength
528nm (520nm ~ 535nm)
Supplier Device Package
2-SMD
Current - Test
1A
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
3.05V
Height - Seated (Max)
0.044" (1.13mm)
Lumens/Watt @ Current - Test
115 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGAGR-H0-0000-000-000000U4002Cree LED090-XEGAGR-H0-0000-000-000000U4002TR-NDkr.12.30214Parametric Equivalent
XEGAGR-H0-0000-000-000000U4003Cree LED090-XEGAGR-H0-0000-000-000000U4003TR-NDkr.10.65126Parametric Equivalent
XEGAGR-H0-0000-000-000000U5001Cree LED090-XEGAGR-H0-0000-000-000000U5001TR-NDkr.11.71632Parametric Equivalent
XEGAGR-H0-0000-000-000000U5002Cree LED090-XEGAGR-H0-0000-000-000000U5002TR-NDkr.12.88795Parametric Equivalent
XEGAGR-H0-0000-000-000000U5003Cree LED090-XEGAGR-H0-0000-000-000000U5003TR-NDkr.11.15846Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.13050kr.33,391.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.13050
Unit Price with VAT:kr.13.91313