XEGABL-H0-0000-000-000000Q4003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.62244
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.25178
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.32578
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.54469
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.83760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.30214
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.13050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.32578
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.47377
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.71632
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.00923
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.65126
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.18726
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.47377
Datasheet
Image for XEGABL-H0-0000-000-000000Q4003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGABL-H0-0000-000-000000Q4003

DigiKey Part Number
90-XEGABL-H0-0000-000-000000Q4003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGABL-H0-0000-000-000000Q4003
Description
XLAMP XEG BLUE LED
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
3A
Mfr
Luminous Flux @ Current/Temperature
104lm (100lm ~ 107lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
Wavelength
475nm (465nm ~ 485nm)
Supplier Device Package
2-SMD
Current - Test
1A
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
3.05V
Height - Seated (Max)
0.044" (1.13mm)
Lumens/Watt @ Current - Test
34 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGABL-H0-0000-000-000000Q2001Cree LED090-XEGABL-H0-0000-000-000000Q2001TR-NDkr.8.62244Parametric Equivalent
XEGABL-H0-0000-000-000000Q2002Cree LED090-XEGABL-H0-0000-000-000000Q2002TR-NDkr.10.25178Parametric Equivalent
XEGABL-H0-0000-000-000000Q2004Cree LED090-XEGABL-H0-0000-000-000000Q2004TR-NDkr.11.32578Parametric Equivalent
XEGABL-H0-0000-000-000000Q3001Cree LED090-XEGABL-H0-0000-000-000000Q3001TR-NDkr.10.54469Parametric Equivalent
XEGABL-H0-0000-000-000000Q3002Cree LED090-XEGABL-H0-0000-000-000000Q3002TR-NDkr.10.83760Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.52105kr.34,563.15
Manufacturers Standard Package
Unit Price without VAT:kr.11.52105
Unit Price with VAT:kr.14.40131