
XEGABL-H0-0000-000-000000P3001 | |
|---|---|
DigiKey Part Number | 90-XEGABL-H0-0000-000-000000P3001TR-ND - Tape & Reel (TR) 90-XEGABL-H0-0000-000-000000P3001CT-ND - Cut Tape (CT) 90-XEGABL-H0-0000-000-000000P3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGABL-H0-0000-000-000000P3001 |
Description | XLAMP XEG BLUE LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Blue 475nm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 74lm |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Wavelength 475nm | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Current - Max 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGABL-H0-0000-000-000000P3003 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000P3003TR-ND | kr.10.15414 | Parametric Equivalent |
| XEGABL-H0-0000-000-000000P3005 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000P3005TR-ND | kr.11.13050 | Parametric Equivalent |
| XEGABL-H0-0000-000-000000P3006 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000P3006TR-ND | kr.11.13050 | Parametric Equivalent |
| XEGABL-H0-0000-000-000000P4003 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000P4003TR-ND | kr.10.08060 | Parametric Equivalent |
| XEGABL-H0-0000-000-000000P4005 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000P4005TR-ND | kr.12.88795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.10.84100 | kr.108.41 |
| 50 | kr.10.53320 | kr.526.66 |
| 100 | kr.9.70020 | kr.970.02 |
| 200 | kr.8.82150 | kr.1,764.30 |
| 500 | kr.8.71852 | kr.4,359.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.60804 | kr.22,824.12 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |










