Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAAM-H0-0000-000-000000R2002 | |
|---|---|
DigiKey Part Number | 90-XEGAAM-H0-0000-000-000000R2002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAAM-H0-0000-000-000000R2002 |
Description | XLAMP XEG AMBER LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Amber 590nm (585nm ~ 595nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 118lm (114lm ~ 122lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Wavelength 590nm (585nm ~ 595nm) | Supplier Device Package 2-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Height - Seated (Max) 0.044" (1.13mm) |
Lumens/Watt @ Current - Test 49 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAAM-H0-0000-000-000000Q5001 | Cree LED | 0 | 90-XEGAAM-H0-0000-000-000000Q5001TR-ND | kr.8.11524 | Parametric Equivalent |
| XEGAAM-H0-0000-000-000000Q5002 | Cree LED | 0 | 90-XEGAAM-H0-0000-000-000000Q5002TR-ND | kr.10.25178 | Parametric Equivalent |
| XEGAAM-H0-0000-000-000000R2001 | Cree LED | 0 | 90-XEGAAM-H0-0000-000-000000R2001TR-ND | kr.9.12964 | Parametric Equivalent |
| XEGAAM-H0-0000-000-000000R2003 | Cree LED | 0 | 90-XEGAAM-H0-0000-000-000000R2003TR-ND | kr.11.71632 | Parametric Equivalent |
| XEGAAM-H0-0000-000-000000R3001 | Cree LED | 0 | 90-XEGAAM-H0-0000-000-000000R3001TR-ND | kr.11.71632 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.15846 | kr.33,475.38 |
| Unit Price without VAT: | kr.11.15846 |
|---|---|
| Unit Price with VAT: | kr.13.94808 |



