Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBHAWT-02-0000-0000T50F5 | |
|---|---|
DigiKey Part Number | XBHAWT-02-0000-0000T50F5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBHAWT-02-0000-0000T50F5 |
Description | LED XLAMP NEUTRAL WHT 4300K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-H White, Neutral 4300K 2.86V 700mA 110° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 133 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4300K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 270lm (260lm ~ 280lm) | Height - Seated (Max) 0.095" (2.41mm) |
Current - Test 700mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBHAWT-00-0000-0000T50C4 | Cree LED | 0 | XBHAWT-00-0000-0000T50C4-ND | kr.8.98251 | Parametric Equivalent |
| XBHAWT-00-0000-0000T50D3 | Cree LED | 0 | XBHAWT-00-0000-0000T50D3-ND | kr.8.49433 | Parametric Equivalent |
| XBHAWT-00-0000-0000T50F5 | Cree LED | 0 | XBHAWT-00-0000-0000T50F5-ND | kr.9.37306 | Parametric Equivalent |
| XBHAWT-02-0000-0000T50C4 | Cree LED | 0 | XBHAWT-02-0000-0000T50C4-ND | kr.9.99768 | Parametric Equivalent |
| XBHAWT-02-0000-0000T50D3 | Cree LED | 0 | XBHAWT-02-0000-0000T50D3-ND | kr.9.40956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.29160 | kr.2,572.90 |
| 500 | kr.9.63934 | kr.4,819.67 |
| 1.250 | kr.8.87605 | kr.11,095.06 |
| Unit Price without VAT: | kr.10.29160 |
|---|---|
| Unit Price with VAT: | kr.12.86450 |


