XBHAWT-02-0000-0000T40F5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.90852
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.81088
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.20142
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.82148
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.62544
Datasheet
LED Lighting XLamp® XB-H White, Neutral 4300K 2.86V 700mA 110° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBHAWT-02-0000-0000T40F5

DigiKey Part Number
XBHAWT-02-0000-0000T40F5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBHAWT-02-0000-0000T40F5
Description
LED XLAMP NEUTRAL WHT 4300K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-H White, Neutral 4300K 2.86V 700mA 110° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
123 lm/W
Mfr
Current - Max
1.5A
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4300K
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Flux @ 85°C, Current - Test
250lm (240lm ~ 260lm)
Height - Seated (Max)
0.095" (2.41mm)
Current - Test
700mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.86V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBHAWT-00-0000-0000T40C4Cree LED0XBHAWT-00-0000-0000T40C4-NDkr.7.90852Parametric Equivalent
XBHAWT-00-0000-0000T40D3Cree LED0XBHAWT-00-0000-0000T40D3-NDkr.7.81088Parametric Equivalent
XBHAWT-00-0000-0000T40F5Cree LED0XBHAWT-00-0000-0000T40F5-NDkr.8.20142Parametric Equivalent
XBHAWT-02-0000-0000T40C4Cree LED0XBHAWT-02-0000-0000T40C4-NDkr.8.82148Parametric Equivalent
XBHAWT-02-0000-0000T40D3Cree LED0XBHAWT-02-0000-0000T40D3-NDkr.8.62544Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.01752kr.2,254.38
500kr.8.98252kr.4,491.26
Manufacturers Standard Package
Unit Price without VAT:kr.9.01752
Unit Price with VAT:kr.11.27190