
XBHAWT-00-0000-000LT60E1 | |
|---|---|
DigiKey Part Number | XBHAWT-00-0000-000LT60E1TR-ND - Tape & Reel (TR) XBHAWT-00-0000-000LT60E1CT-ND - Cut Tape (CT) XBHAWT-00-0000-000LT60E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBHAWT-00-0000-000LT60E1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-H White, Cool 6500K 2.86V 700mA 110° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 290lm (280lm ~ 300lm) | Height - Seated (Max) 0.095" (2.41mm) |
Current - Test 700mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
Lumens/Watt @ Current - Test 143 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.13.13000 | kr.131.30 |
| 50 | kr.12.75740 | kr.637.87 |
| 100 | kr.11.74800 | kr.1,174.80 |
| 200 | kr.10.68385 | kr.2,136.77 |
| 500 | kr.10.57322 | kr.5,286.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.19306 | kr.9,193.06 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |



