Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBHAWT-00-0000-0000T30D4 | |
|---|---|
DigiKey Part Number | XBHAWT-00-0000-0000T30D4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBHAWT-00-0000-0000T30D4 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-H White, Neutral 4000K 2.86V 700mA 110° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 113 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 230lm (220lm ~ 240lm) | Height - Seated (Max) 0.095" (2.41mm) |
Current - Test 700mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBHAWT-00-0000-0000T30E5 | Cree LED | 0 | XBHAWT-00-0000-0000T30E5-ND | kr.6.84726 | Parametric Equivalent |
| XBHAWT-02-0000-0000T30C5 | Cree LED | 0 | XBHAWT-02-0000-0000T30C5-ND | kr.8.42940 | Parametric Equivalent |
| XBHAWT-02-0000-0000T30D4 | Cree LED | 0 | XBHAWT-02-0000-0000T30D4-ND | kr.8.23336 | Parametric Equivalent |
| XBHAWT-02-0000-0000T30E5 | Cree LED | 0 | XBHAWT-02-0000-0000T30E5-ND | kr.8.82148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.42034 | kr.7,420.34 |
| Unit Price without VAT: | kr.7.42034 |
|---|---|
| Unit Price with VAT: | kr.9.27543 |


