Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDROY-00-0000-000000N05 | |
|---|---|
DigiKey Part Number | 90-XBDROY-00-0000-000000N05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDROY-00-0000-000000N05 |
Description | XLAMP XB-D LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Blue 458nm (455nm ~ 460nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 600mW |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package 1010 |
Wavelength 458nm (455nm ~ 460nm) | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDROY-00-0000-000000N03 | Cree LED | 0 | 90-XBDROY-00-0000-000000N03TR-ND | kr.8.87606 | Parametric Equivalent |
| XBDROY-00-0000-000000P01 | Cree LED | 0 | 90-XBDROY-00-0000-000000P01TR-ND | kr.10.25178 | Parametric Equivalent |
| XBDROY-00-0000-000000P02 | Cree LED | 0 | 90-XBDROY-00-0000-000000P02TR-ND | kr.10.83760 | Parametric Equivalent |
| XBDROY-00-0000-000000P03 | Cree LED | 0 | 90-XBDROY-00-0000-000000P03TR-ND | kr.8.87606 | Parametric Equivalent |
| XBDROY-00-0000-000000P04 | Cree LED | 0 | 90-XBDROY-00-0000-000000P04TR-ND | kr.9.82700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.25178 | kr.10,251.78 |
| Unit Price without VAT: | kr.10.25178 |
|---|---|
| Unit Price with VAT: | kr.12.81473 |

