XBDRED-00-0000-000000402 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.35000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 220
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.73688
Datasheet
LED Lighting Color XLamp® XB-D Red 623nm (620nm ~ 625nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDRED-00-0000-000000402

DigiKey Part Number
XBDRED-00-0000-000000402-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDRED-00-0000-000000402
Description
LED XLAMP XBD RED 623NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Red 623nm (620nm ~ 625nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
54lm (67lm ~ 74lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
Wavelength
623nm (620nm ~ 625nm)
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Current - Test
350mA
Height - Seated (Max)
0.078" (1.97mm)
Voltage - Forward (Vf) (Typ)
2.25V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
69 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDRED-00-0000-000000401Cree LED090-XBDRED-00-0000-000000401CT-NDkr.7.35000Parametric Equivalent
XBDRED-00-0000-000000501Cree LED220XBDRED-00-0000-000000501CT-NDkr.8.50000Parametric Equivalent
XBDRED-00-0000-000000502Cree LED0XBDRED-00-0000-000000502-NDkr.6.73688Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.95580kr.5,955.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.95580
Unit Price with VAT:kr.7.44475