Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDRDO-00-0000-000000801 | |
|---|---|
DigiKey Part Number | XBDRDO-00-0000-000000801-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDRDO-00-0000-000000801 |
Description | LED XLAMP XBD RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Red-Orange 615nm (610nm ~ 620nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 77lm (74lm ~ 81lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
Wavelength 615nm (610nm ~ 620nm) | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 2.25V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 98 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDRDO-00-0000-000000802 | Cree LED | 0 | XBDRDO-00-0000-000000802-ND | kr.7.32270 | Parametric Equivalent |
| XBDRDO-00-0000-000000803 | Cree LED | 0 | XBDRDO-00-0000-000000803-ND | kr.6.34000 | Parametric Equivalent |
| XBDRDO-00-0000-000000901 | Cree LED | 878 | XBDRDO-00-0000-000000901CT-ND | kr.9.51000 | Parametric Equivalent |
| XBDRDO-00-0000-000000902 | Cree LED | 0 | XBDRDO-00-0000-000000902-ND | kr.6.84726 | Parametric Equivalent |
| XBDRDO-00-0000-000000903 | Cree LED | 0 | XBDRDO-00-0000-000000903-ND | kr.7.90852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.83280 | kr.5,832.80 |
| Unit Price without VAT: | kr.5.83280 |
|---|---|
| Unit Price with VAT: | kr.7.29100 |







