LED Lighting Color XLamp® XB-D Blue 473nm (465nm ~ 480nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDBLU-00-0000-000000202

DigiKey Part Number
XBDBLU-00-0000-000000202TR-ND - Tape & Reel (TR)
XBDBLU-00-0000-000000202CT-ND - Cut Tape (CT)
XBDBLU-00-0000-000000202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDBLU-00-0000-000000202
Description
LED XLAMP XBD BLUE 473NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Blue 473nm (465nm ~ 480nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
43lm (40lm ~ 46lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
Wavelength
473nm (465nm ~ 480nm)
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Current - Test
350mA
Height - Seated (Max)
0.078" (1.97mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6.5°C/W
Lumens/Watt @ Current - Test
40 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDBLU-00-0000-000000201Cree LED360XBDBLU-00-0000-000000201CT-NDkr.10.78000Parametric Equivalent
XBDBLU-00-0000-000000Z01Cree LED1.200XBDBLU-00-0000-000000Z01CT-NDkr.9.64000Parametric Equivalent
In-Stock: 690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.10.48000kr.104.80
50kr.10.18200kr.509.10
100kr.9.37690kr.937.69
200kr.8.52730kr.1,705.46
500kr.8.43918kr.4,219.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.35446kr.7,354.46
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750