XBDAWT-00-0000-00000LEE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.29598
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.88100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.97888
Datasheet
LED Lighting XLamp® XB-D White, Cool 5000K 2.9V 350mA 115° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDAWT-00-0000-00000LEE3

DigiKey Part Number
90-XBDAWT-00-0000-00000LEE3TR-ND - Tape & Reel (TR)
90-XBDAWT-00-0000-00000LEE3CT-ND - Cut Tape (CT)
90-XBDAWT-00-0000-00000LEE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDAWT-00-0000-00000LEE3
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-D White, Cool 5000K 2.9V 350mA 115° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
75 (Typ)
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5000K
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.078" (1.97mm)
Current - Test
350mA
Thermal Resistance of Package
6.5°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
116 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDAWT-00-0000-00000LEC1Cree LED0XBDAWT-00-0000-00000LEC1-NDkr.4.29598Parametric Equivalent
XBDAWT-02-0000-00000LEC1Cree LED0XBDAWT-02-0000-00000LEC1-NDkr.5.88100Parametric Equivalent
XBDAWT-02-0000-00000LEE3Cree LED0XBDAWT-02-0000-00000LEE3-NDkr.5.97888Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.74060kr.3,740.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500