Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDAMB-00-0000-000000703 | |
|---|---|
DigiKey Part Number | XBDAMB-00-0000-000000703-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDAMB-00-0000-000000703 |
Description | LED XLAMP XBD AMB 593NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Amber 593nm (590nm ~ 595nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 71lm (67lm ~ 74lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
Wavelength 593nm (590nm ~ 595nm) | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 2.25V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 90 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDAMB-00-0000-000000501 | Cree LED | 464 | XBDAMB-00-0000-000000501CT-ND | kr.10.27000 | Parametric Equivalent |
| XBDAMB-00-0000-000000503 | Cree LED | 0 | XBDAMB-00-0000-000000503-ND | kr.8.20142 | Parametric Equivalent |
| XBDAMB-00-0000-000000601 | Cree LED | 0 | XBDAMB-00-0000-000000601-ND | kr.8.39670 | Parametric Equivalent |
| XBDAMB-00-0000-000000603 | Cree LED | 0 | XBDAMB-00-0000-000000603-ND | kr.8.59197 | Parametric Equivalent |
| XBDAMB-00-0000-000000701 | Cree LED | 1.607 | XBDAMB-00-0000-000000701CT-ND | kr.11.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.37306 | kr.9,373.06 |
| Unit Price without VAT: | kr.9.37306 |
|---|---|
| Unit Price with VAT: | kr.11.71633 |







