S4SMS-RJY-CS32QBB1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.84876
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.84876
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.88734
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.88734
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.90020
Datasheet
Image for S4SMS-RJY-CS32QBB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4SMS-RJY-CS32QBB1

DigiKey Part Number
90-S4SMS-RJY-CS32QBB1-ND
Manufacturer
Manufacturer Product Number
S4SMS-RJY-CS32QBB1
Description
LED RED 4MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
4.00mm x 3.20mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
15mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
4.00mm L x 3.20mm W
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.0.90020kr.900.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.90020
Unit Price with VAT:kr.1.12525