
MX6SWT-A1-R250-000EE5 | |
|---|---|
DigiKey Part Number | MX6SWT-A1-R250-000EE5TR-ND - Tape & Reel (TR) MX6SWT-A1-R250-000EE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX6SWT-A1-R250-000EE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6S White, Neutral 4000K 20V 60mA 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 118lm (114lm ~ 122lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 20V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 175mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.8.06300 | kr.80.63 |
| 50 | kr.7.83440 | kr.391.72 |
| 100 | kr.7.21450 | kr.721.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.56092 | kr.1,640.23 |
| 500 | kr.6.14502 | kr.3,072.51 |
| 1.250 | kr.5.65845 | kr.7,073.06 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |

