Similar

| MX6SWT-A1-0000-000E51 | |
|---|---|
| DigiKey Part Number | MX6SWT-A1-0000-000E51TR-ND - Tape & Reel (TR) MX6SWT-A1-0000-000E51CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MX6SWT-A1-0000-000E51 | 
| Description | LED XLAMP COOL WHITE 6500K SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® MX-6S White, Cool 6500K 20V 60mA 120° 2-SMD, Gull Wing | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 6500K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 118lm (114lm ~ 122lm) | |
| Current - Test | 60mA | |
| Voltage - Forward (Vf) (Typ) | 20V | |
| Lumens/Watt @ Current - Test | 98 lm/W | |
| CRI (Color Rendering Index) | 75 (Typ) | |
| Current - Max | 175mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD, Gull Wing | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.058" (1.48mm) | |
| Thermal Resistance of Package | 5°C/W | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark