MX6SWT-A1-0000-000BE7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: kr.5.38900
Datasheet
LED Lighting XLamp® MX-6S White, Warm 3000K 20V 60mA 120° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6SWT-A1-0000-000BE7

DigiKey Part Number
MX6SWT-A1-0000-000BE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6SWT-A1-0000-000BE7
Description
LED XLAMP WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6S White, Warm 3000K 20V 60mA 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80 (Typ)
Mfr
Current - Max
175mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2-SMD, Gull Wing
Color
Supplier Device Package
SMD
CCT (K)
3000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
97lm (94lm ~ 100lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
60mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
20V
Base Product Number
Lumens/Watt @ Current - Test
81 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX6AWT-A1-0000-000BE7Cree LED0MX6AWT-A1-0000-000BE7-NDkr.5.38900Similar
Obsolete
This product is no longer manufactured. View Substitutes