MX6AWT-H1-R250-0007AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.39450
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.78034
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.74484
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.94080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.13368
Datasheet
Image for MX6AWT-H1-R250-0007AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-H1-R250-0007AA

DigiKey Part Number
MX6AWT-H1-R250-0007AA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-H1-R250-0007AA
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White, Warm 2700K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
71lm (67lm ~ 74lm)
Current - Test
300mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
72 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.34432kr.2,336.08
500kr.8.75200kr.4,376.00
1.250kr.8.03750kr.10,046.88
Manufacturers Standard Package
Unit Price without VAT:kr.9.34432
Unit Price with VAT:kr.11.68040