MX6AWT-H1-0000-0008E5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.97944
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.85816
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.48892
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.68496
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.46908
Datasheet
Image for MX6AWT-H1-0000-0008E5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-H1-0000-0008E5

DigiKey Part Number
MX6AWT-H1-0000-0008E5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-H1-0000-0008E5
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White, Neutral 4000K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, Gull Wing Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
4000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
77lm (74lm ~ 81lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
300mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Lumens/Watt @ Current - Test
78 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX6AWT-H1-0000-0008A4Cree LED0MX6AWT-H1-0000-0008A4-NDkr.4.97944Parametric Equivalent
MX6AWT-H1-0000-0008Z5Cree LED0MX6AWT-H1-0000-0008Z5-NDkr.5.85816Parametric Equivalent
MX6AWT-H1-R250-0008A4Cree LED0MX6AWT-H1-R250-0008A4-NDkr.5.48892Parametric Equivalent
MX6AWT-H1-R250-0008E5Cree LED0MX6AWT-H1-R250-0008E5-NDkr.5.68496Parametric Equivalent
MX6AWT-H1-R250-0008Z5Cree LED0MX6AWT-H1-R250-0008Z5-NDkr.6.46908Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.4.56484kr.6,390.78
Manufacturers Standard Package
Unit Price without VAT:kr.4.56484
Unit Price with VAT:kr.5.70605