
MX6AWT-A1-R250-000BE3 | |
|---|---|
DigiKey Part Number | MX6AWT-A1-R250-000BE3TR-ND - Tape & Reel (TR) MX6AWT-A1-R250-000BE3CT-ND - Cut Tape (CT) MX6AWT-A1-R250-000BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-R250-000BE3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Cool 5000K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 97lm (94lm ~ 100lm) | |
Current - Test | 300mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 |
| 10 | kr.7.41800 | kr.74.18 |
| 50 | kr.7.20640 | kr.360.32 |
| 100 | kr.6.63680 | kr.663.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.03544 | kr.1,508.86 |
| 500 | kr.5.65300 | kr.2,826.50 |
| 1.250 | kr.5.18400 | kr.6,480.00 |
| Unit Price without VAT: | kr.7.81000 |
|---|---|
| Unit Price with VAT: | kr.9.76250 |

