MX6AWT-A1-0000-000BE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.13051
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.44660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.93523
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.73996
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.73996
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.22814
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.59504
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.20142
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.81088
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.20142
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.81088
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.81088
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.32270
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.81088
Datasheet
Image for MX6AWT-A1-0000-000BE8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-A1-0000-000BE8

DigiKey Part Number
90-MX6AWT-A1-0000-000BE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-A1-0000-000BE8
Description
LED XLAMP WHITE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
120°
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2-SMD, Gull Wing Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
SMD
Part Status
Active
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Color
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
300mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX6AWT-A1-0000-0009E3Cree LED090-MX6AWT-A1-0000-0009E3TR-NDkr.11.13051Parametric Equivalent
MX6AWT-A1-0000-000BA9Cree LED090-MX6AWT-A1-0000-000BA9TR-NDkr.9.44660Parametric Equivalent
MX6AWT-A1-0000-000BAACree LED090-MX6AWT-A1-0000-000BAATR-NDkr.10.93523Parametric Equivalent
MX6AWT-A1-0000-000BB8Cree LED090-MX6AWT-A1-0000-000BB8TR-NDkr.10.73996Parametric Equivalent
MX6AWT-A1-0000-000BB9Cree LED090-MX6AWT-A1-0000-000BB9TR-NDkr.10.73996Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.11.22814kr.15,719.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.22814
Unit Price with VAT:kr.14.03518