Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX6AWT-A1-0000-000ADZ | |
|---|---|
DigiKey Part Number | MX6AWT-A1-0000-000ADZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-0000-000ADZ |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Cool 5000K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 91lm (87lm ~ 94lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 300mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 92 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-A1-0000-000AA1 | Cree LED | 0 | MX6AWT-A1-0000-000AA1-ND | kr.5.27234 | Parametric Equivalent |
| MX6AWT-A1-0000-000AE3 | Cree LED | 0 | MX6AWT-A1-0000-000AE3-ND | kr.5.27234 | Parametric Equivalent |
| MX6AWT-A1-R250-000AA1 | Cree LED | 0 | MX6AWT-A1-R250-000AA1-ND | kr.5.68496 | Parametric Equivalent |
| MX6AWT-A1-R250-000ADZ | Cree LED | 0 | MX6AWT-A1-R250-000ADZ-ND | kr.5.29288 | Parametric Equivalent |
| MX6AWT-A1-R250-000AE3 | Cree LED | 0 | MX6AWT-A1-R250-000AE3-ND | kr.5.68496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.4.05760 | kr.5,680.64 |
| Unit Price without VAT: | kr.4.05760 |
|---|---|
| Unit Price with VAT: | kr.5.07200 |



