MX6AWT-A1-0000-0009Z6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.97944
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.27234
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.56484
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.48892
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.68496
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.46908
Datasheet
Image for MX6AWT-A1-0000-0009Z6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-A1-0000-0009Z6

DigiKey Part Number
MX6AWT-A1-0000-0009Z6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-A1-0000-0009Z6
Description
LED XLAMP WARM WHT 3500K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White, Warm 3500K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80 (Typ)
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, Gull Wing Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
3500K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
84lm (81lm ~ 87lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
300mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Lumens/Watt @ Current - Test
85 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX6AWT-A1-0000-0009A6Cree LED0MX6AWT-A1-0000-0009A6-NDkr.4.97944Parametric Equivalent
MX6AWT-A1-0000-0009E5Cree LED0MX6AWT-A1-0000-0009E5-NDkr.5.27234Parametric Equivalent
MX6AWT-A1-0000-0009E6Cree LED0MX6AWT-A1-0000-0009E6-NDkr.4.56484Parametric Equivalent
MX6AWT-A1-R250-0009A6Cree LED0MX6AWT-A1-R250-0009A6-NDkr.5.48892Parametric Equivalent
MX6AWT-A1-R250-0009E6Cree LED0MX6AWT-A1-R250-0009E6-NDkr.5.68496Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.5.85816kr.8,201.42
Manufacturers Standard Package
Unit Price without VAT:kr.5.85816
Unit Price with VAT:kr.7.32270