
MX3AWT-A1-R250-000CE3 | |
|---|---|
DigiKey Part Number | MX3AWT-A1-R250-000CE3TR-ND - Tape & Reel (TR) MX3AWT-A1-R250-000CE3CT-ND - Cut Tape (CT) MX3AWT-A1-R250-000CE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX3AWT-A1-R250-000CE3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-3 White, Cool 5000K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MX3AWT-A1-R250-000CE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 104lm (100lm ~ 107lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Lumens/Watt @ Current - Test | 80 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.6.59700 | kr.65.97 |
| 50 | kr.6.40940 | kr.320.47 |
| 100 | kr.5.90270 | kr.590.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.36804 | kr.1,342.01 |
| 500 | kr.5.02774 | kr.2,513.87 |
| 1.250 | kr.4.62960 | kr.5,787.00 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

