MX3AWT-A1-R250-000BE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX3AWT-A1-R250-000BE3

DigiKey Part Number
MX3AWT-A1-R250-000BE3TR-ND - Tape & Reel (TR)
MX3AWT-A1-R250-000BE3CT-ND - Cut Tape (CT)
MX3AWT-A1-R250-000BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX3AWT-A1-R250-000BE3
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-3 White, Cool 5000K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
97lm (94lm ~ 100lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.7V
Lumens/Watt @ Current - Test
75 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
500mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
10kr.5.95800kr.59.58
50kr.5.78940kr.289.47
100kr.5.33120kr.533.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.84812kr.1,212.03
500kr.4.54092kr.2,270.46
1.250kr.4.16005kr.5,200.06
Manufacturers Standard Package
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750