MX3AWT-A1-0000-0008B7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.64804
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.64804
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.64804
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.64804
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.64804
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.55144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.55144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.55144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.55144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.55144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.55144
Datasheet
MX3AWT-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX3AWT-A1-0000-0008B7

DigiKey Part Number
MX3AWT-A1-0000-0008B7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX3AWT-A1-0000-0008B7
Description
LED XLAMP WHITE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-3 White 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
77lm (74lm ~ 81lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.7V
Lumens/Watt @ Current - Test
59 lm/W
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.3.64804kr.5,107.26
Manufacturers Standard Package
Unit Price without VAT:kr.3.64804
Unit Price with VAT:kr.4.56005