
MTGEZW-01-0000-0B00E027F | |
|---|---|
DigiKey Part Number | MTGEZW-01-0000-0B00E027FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTGEZW-01-0000-0B00E027F |
Description | LED EASYWHT WARM WHT 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite®, XLamp® MTG EZW White, Warm 2700K 4-Step MacAdam Ellipse 6V 1.1A 120° 3535 (9090 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 4-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 460lm (440lm ~ 480lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.1A | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 70 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 4A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3535 (9090 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |


