MTGEZW-00-0000-0N0PD030F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: kr.9.36364
Datasheet
Image for MTGEZW-00-0000-0N0PD030F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTGEZW-00-0000-0N0PD030F

DigiKey Part Number
MTGEZW-00-0000-0N0PD030F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTGEZW-00-0000-0N0PD030F
Description
LED EASYWHT WARM WHT 3000K 2SMD
Customer Reference
Detailed Description
LED Lighting EasyWhite®, XLamp® MTG EZW White, Warm 3000K 4-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
85
Mfr
Current - Max
700mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
3535 (9090 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K 4-Step MacAdam Ellipse
Size / Dimension
0.350" L x 0.350" W (8.90mm x 8.90mm)
Flux @ 85°C, Current - Test
420lm (400lm ~ 440lm)
Height - Seated (Max)
0.201" (5.10mm)
Current - Test
185mA
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
36V
Base Product Number
Lumens/Watt @ Current - Test
63 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHDEWT-0000-000N0UF230GCree LED0MHDEWT-0000-000N0UF230GTR-NDkr.9.36364Similar
Obsolete
This product is no longer manufactured. View Substitutes