Parametric Equivalent

MTGBEZ-00-0000-0N0HM050H | |
|---|---|
DigiKey Part Number  | MTGBEZ-00-0000-0N0HM050H-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MTGBEZ-00-0000-0N0HM050H  | 
Description  | LED EASYWHT COOL WHT 5000K 2SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting EasyWhite™, XLamp® MT-G2 White, Cool 5000K 2-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 5000K 2-Step MacAdam Ellipse  | |
Flux @ 85°C, Current - Test  | 725lm (700lm ~ 750lm)  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 185mA  | |
Voltage - Forward (Vf) (Typ)  | 36V  | |
Lumens/Watt @ Current - Test  | 109 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 500mA  | |
Viewing Angle  | 115°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD, No Lead Exposed Pad  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.359" L x 0.359" W (9.11mm x 9.11mm)  | |
Height - Seated (Max)  | 0.201" (5.10mm)  | |
Thermal Resistance of Package  | 1.5°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.77.28844 | kr.38,644.22 | 
| Unit Price without VAT: | kr.77.28844 | 
|---|---|
| Unit Price with VAT: | kr.96.61055 | 



