Parametric Equivalent

MTGBEZ-00-0000-0N00M030H | |
|---|---|
DigiKey Part Number | MTGBEZ-00-0000-0N00M030HTR-ND - Tape & Reel (TR) MTGBEZ-00-0000-0N00M030HCT-ND - Cut Tape (CT) MTGBEZ-00-0000-0N00M030HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTGBEZ-00-0000-0N00M030H |
Description | LED EASYWHT WARM WHT 3000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite™, XLamp® MT-G2 White, Warm 3000K 2-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 725lm (700lm ~ 750lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 185mA | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 500mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.359" L x 0.359" W (9.11mm x 9.11mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.43000 | kr.114.43 |
| 10 | kr.108.71000 | kr.1,087.10 |
| 50 | kr.105.62040 | kr.5,281.02 |
| 100 | kr.97.26720 | kr.9,726.72 |
| 200 | kr.88.45600 | kr.17,691.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.82.84876 | kr.41,424.38 |
| Unit Price without VAT: | kr.114.43000 |
|---|---|
| Unit Price with VAT: | kr.143.03750 |



