Parametric Equivalent

MTGBEZ-00-0000-0B00K040F | |
|---|---|
DigiKey Part Number | MTGBEZ-00-0000-0B00K040F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTGBEZ-00-0000-0B00K040F |
Description | LED EASYWHT NEU WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite™, XLamp® MT-G2 White, Neutral 4000K 4-Step MacAdam Ellipse 6V 1.1A 115° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 4-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 675lm (650lm ~ 700lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.1A | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.359" L x 0.359" W (9.11mm x 9.11mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.67.24512 | kr.33,622.56 |
| 1.000 | kr.61.92032 | kr.61,920.32 |
| Unit Price without VAT: | kr.67.24512 |
|---|---|
| Unit Price with VAT: | kr.84.05640 |



